Plumb Bob 140g (5oz)

Faithfull Brand: Faithfull
<p>This Faithfull heavy steel bodied plumb bob has a pointed end to assist when marking out and is available in two weights. A centre and cross hole fixing system permit a line to be attached through the centre line of the bob helping to provide an accurate centre reading.</p> <p>The plumb bob is a simple to use, essential tool for establishing a vertical or plumb line when carrying out building, decorating and many other projects where an accurate vertical line is required.</p><p>Weight: 140g (5oz).</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Faithfull APB7141 Plumb Bob 140g (5oz)
Faithfull APB7141 Plumb Bob 140g (5oz)
Standard range
Order code: 95-8486
MPN: APB7141

100 in Stock, despatched in 4 days
1+ £5.05
Plumb Bob
Faithfull APB7142 Plumb Bob 225g (8oz)
Faithfull APB7142 Plumb Bob 225g (8oz)
Standard range
Order code: 95-8487
MPN: APB7142

100 in Stock, despatched in 4 days
1+ £6.15
Plumb Bob


Trustpilot