Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Darlington PNP Transistors

<p>PNP Darlington transistors.</p>
DeviceCaseVCEVCBVEBICPTOThFEFt
stylemax. (V)max. (V)max. (V)max. (A)max. (W)min. @ ICmin. (MHz)
TIP125TO-220606055651000@0.5A
TIP125TO-220606055651000@0.5A
BD680TO-1268010034402200@0.5A
BD680TO-12680805440750@1.5A
BD678TO-1261001005440750@2A
TIP127 (CDIL)TO-22010010055651000@3A
TIP147TO-220100100510801000@5A
BDW94CTO-22010010041280750@5A
BDW94CTO-22010010051280750@5A
ZTX705E-line12014010113000@1A160