Christmas Opening Hours and Delivery Dates here

Policraft PC1006/AU Automotive - Car Body Prepartion Kit

Order Code:

86-3940

Brand: Policraft MPN: PC1006/AU EAN-13: 5060030669689
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

This car body prepartion kit from Policraft can be used with power drills, flexible drive shafts and angle grinders, providing effective treatment for door skin removal, underseal removal, mould, rust and paint removal.

The kit features 3 pieces:

1 x 100mm diameter heavy duty bevel twist knot brush x M14 (for use with angle grinder)
Ideal for heavy duty work, such as rust and paint removal, particularly under body work. Maximum speed: 12,500 rpm.

1 x 75mm diameter twist knot wheel 3/8in shaft
Fits drills and flexible drive shafts, for weld preparation and stripping grooves. Maximum speed: 20,000 rpm.

1 x 75mm diameter crimped wire brush with 3/8in shaft
Fits drills and flexible drive shafts, for door skin removal, mouldings and corners. Maximum speed: 4,500 rpm.


  • For car body preparation and restoration
  • Supplied with 3 pieces
  • Manufacturer's part PC1006/AU
Type Car body preparation kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot