Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

LCR Polystyrene Capacitors

<p>A range of axial polystyrene capacitors offering high performance combined with small physical size. Typical applications are:</p>
  • Tuned circuits
  • IF transformers
  • Timing circuits
Voltage 160V
Power factor 0.0005
Insulation resistance >50,000MΩ
Temperature coefficient N150 ± 50ppm°C
Temperature range –40°C to +85°C
Dimensions (mm) length dia.
10pF - 220pF 8 4
330pF - 470pF 8 5
1000pF 10 6
2200pF - 3300pF 10 8
4700pF 15 9.5
10000pF 20 15