Site: Industry
Currency: GBP    
Portasol 011289220 PP75 Plastic Welding Kit

Portasol 011289220 PP75 Plastic Welding Kit

Portasol
Standard range
Order Code:

54-2960

Brand: Portasol MPN: 011289220 EAN-13: 5099681120034
  • Country of Origin: Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.25
Price per unit Ex VAT
15 in Stock, despatched in 4 days

With the Portasol PP75 Plastic Welding Kit you can weld plastic parts together or repair broken plastic parts easily and quickly.

Applications include boats, cars, model construction, toys, etc., - almost everywhere plastics are used.

The kit includes a tool with a welding head heated by butane gas. The tool operates at the correct temperature to melt the plastic without burning. Parts can be welded by simply heating them or by feeding plastic rods into the tool's welding head which melts them to produce a supply of molten plastic.


  • Suitable for many common plastic parts including ABS, PC and PA
  • Welding can be carried out close to heat sensitive parts without damage
  • Thin plastic parts and sheets can also be welded
  • Built-in welding head
  • Simple click ignition
  • Cordless - powered by butane gas

  • Kit contents:
  • Pro Piezo Soldering Iron
  • Plastic welding tip
  • Brass brush
  • Allen key
  • Cleaning piston
  • Reinforcement grid
  • 5x 20cm Polyethylen (PE) welding rods
  • 5x 20cm Polystyrol (PS) welding rods
  • 5x 20cm Polypropylen (PP) welding rods
  • Instruction leaflet
  • Robust carry and transport case

Note: Supplied without gas.


Click here for suitable gas refill canisters
Type Plastic welding kit
Equivalent Power 75W
Operating Temperature Max. 625°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, September 2, 2018 | Question by: Rapid Customer | Product code: 54-2960
Q. Are more plastic types available for this kit? Can you supply replacement plastic packs?
A. Hi Terence, thank you for your question. We list the ABS rods from Sealey - 89-1825.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C