Power Connections SCP Series Schuko Plug to UK 13A Plug Converters

<P>These plug converters from Power Connections can be used to give appliances fitted with a European-style Schuko plug a permanent UK plug connection. They can convert both straight and right-angled Schuko plugs into a UK BS1363 13A plug.</P><P>The Schuko plug is inserted inside the cover which can then be snapped shut and secured with screws.</P>
  • Voltage: 240V, 50Hz
  • Current rating 13A (max.)
  • Load 3000W (max.)
  • Material: thermoplastic PP, Cadmium-free
  • Weight: 60g (typical)
  • Available fitted with either a 5A or 13A BS1362 fuse
  • Available in black or white
  • Supplied with 2 securing screws
  • BSI approved
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Used With Accessory Type
Power Connections SCP3-BK-R-5A Black 5A Schuko Earthed to UK Plug Converter
Power Connections SCP3-BK-R-5A Black 5A Schuko Earthed to UK Plug Converter
Standard range
SCP3-BK-R-5A
1+ £2.85
10+ £2.53
100+ £2.36

420 in stock, despatched same dayAdditional quantity lead time 7 days
Black Schuko Plug to UK mains socket Schuko to UK mains adapter
Power Connections SCP3-WH-R-5A White 5A Schuko Earthed to UK Plug Converter
Power Connections SCP3-WH-R-5A White 5A Schuko Earthed to UK Plug Converter
Standard range
SCP3-WH-R-5A
1+ £0.389

137 in stock, despatched same dayContact us for additional stock
White Schuko Plug to UK mains socket Schuko to UK mains adapter
Power Connections SCP3-BK-R-13A Black Grounded Schuko Converter 13A
Power Connections SCP3-BK-R-13A Black Grounded Schuko Converter 13A
Standard range
SCP3-BK-R-13A
1+ £2.85
10+ £2.53
100+ £2.36

126 in stock, despatched same dayAdditional quantity lead time 14 days
Black Schuko Plug to UK mains socket Schuko to UK mains adapter
Power Connections SCP3-WH-R-13A White Grounded Schuko Converter 13A
Power Connections SCP3-WH-R-13A White Grounded Schuko Converter 13A
Standard range
SCP3-WH-R-13A
1+ £3.14
10+ £2.79
100+ £2.61

169 in stock, despatched same dayAdditional quantity lead time 14 days
White Schuko Plug to UK mains socket Schuko to UK mains adapter
Power Connections SCP-BK-R-5A Black Schuko Plug Converter No Earth Returnable 5A
Power Connections SCP-BK-R-5A Black Schuko Plug Converter No Earth Returnable 5A
Standard range
SCP-BK-R-5A
1+ £2.41
10+ £2.12
100+ £1.99

72 in stock, despatched same dayAdditional quantity lead time 14 days
Black Schuko Plug and UK mains socket Schuko to UK mains adapter
PowerConnections typeEarthed?Fuse fittedColourOrder code
SCP3-BK-R-5AYes5ABlack23-4887
SCP3-WH-R-5AYes5AWhite23-4885
SCP3-BK-R-13AYes13ABlack23-5170
SCP3-BK-R-13AYes13AWhite23-5171
SCP-BK-R-5ANo5ABlack23-5189


Trustpilot