Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Powerpax LED-DR-24V-150W 150W IP67 Constant Voltage LED Driver 24V 6.25A

Order Code:  

85-3026

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: LED-DR-24V-150W Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This 150W LED driver from Powerpax has a compact design and can be used both indoors and outdoors, courtesy of their IP67 rating for harsh environments. Equipped with a host of excellent features, including the overheat protection, while offering heavy duty input and output.
  • Input: 100-240V AC
  • Output: 24V DC constant voltage
  • Output power: 6.25A max.
  • Open circuit, short circuit, over load and over temperature protection
  • Waterproof metal body (IP67)
  • Input frequency: 50/60Hz
  • Dimensions 219 x 67 x 42mm (L x W x H)
  • Manufacturer's part LED-DR-24V-150W

Safety according to EN61347-1, -2-13; EMI according to EN55015; EMS according to EN61000-3-2: EN61000-3-3: EN61547; Safety mark CE, RoHS, TUV.

Reviews


Be the first to submit a review

Trustpilot