Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PowerPax UK DIM122A Dial Dimmer for Single Colour Tape 12V 24W Maximum

Order Code:  

56-2404

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: DIM122A Copy to clipboard
 Report an error

Discontinued

This dial dimmer switch gives you complete control over the brightness of your LED strips. The DIM122A is suitable for dimming all types of single colour LED flexible strip when used in conjunction with a PowerPax power supply. It operates on a 12V DC input to provide an output of up to 2A (24W). You can use this dimmer - part of a range of accessories from PowerPax - to control LED lighting strips in even the most inaccessible spots.




  • Simple design
  • Easy to use in conjunction with any 12VDC PowerPax PSU up to 2A
  • Smooth dimming
  • Manufacturer's part DIM122A
Colour White
Dimensions N/A
Length N/A
Power Consumption 24W
Supply Voltage (DC) 12V
Type Controller
Viewing Angle N/A

Reviews


Be the first to submit a review