PowerPax UK PLC7036-18D AC-DC 20W Dimmable Constant Current Driver 700mA

Order Code:

55-2220

Brand: PowerPax UK MPN: PLC7036-18D

Discontinued


This LED driver features a universal AC input and an output that can be used in conjunction with the optional electronic potentiometer (PEC011 55-2221) to produce a fully dimmable LED driver that is ideal for high power LED lighting applications.
  • 700mA Constant current output (without potentiometer)
  • 25W Rated power
  • Universal input range 100 to 240V AC
  • Dimmable using optional 1 to 10V electronic potentiometer
  • Screw terminals
  • Short-circuit and overheat protection
  • Auto-recovery mode
  • Rated to IP20
  • Approvals: CE, EN 61347, EN 55015
  • Power Pax type PLC7036-18D

Reviews


Be the first to submit a review

Trustpilot