Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PowerPax UK SW4256B LED Strip PSU 12V 36W for 5mx4.8W, 3mx9.6W, 2mx14.4W Tape

Order Code:  

56-2432

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: SW4256B Copy to clipboard
 Report an error

Discontinued

This PowerPax 12V 36W power supply is ideal for use with LED lighting strips as well as a wide range of other applications. It has lugs which mean it can be firmly secured to flat surfaces. This unit is designed to power a 5m tape of 4.8W LEDs, 3m of 9.6W or 2m of 14.4W.


  • High power adaptor for use with LED, CCTV and other permanent electronic installations
  • 3A (3000mA) regulated output
  • Fitted with 2.1mm DC plug and 1.8m long output cord
  • Lugged base for permanent mounting
  • 4mm fixing holes
  • Output lead terminated with a 2.1 x 5.5 x 12mm connector (polarity positive centre)
  • Manufacturer's part SW4256
Colour Black
Dimensions N/A
Length 5000mm
Power Consumption 36W
Supply Voltage (DC) 12V
Type Power supply
Viewing Angle N/A

Reviews


Be the first to submit a review