Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TT Electronics T6758RW LED Strip PSU 12V 60W use for 10m x4.8W, 5m x9.6W

Order Code:  

56-2434

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6758RW Copy to clipboard
 Report an error

Discontinued

This 12V 60W power supply is ideal for use with TT Electronics LED strips. Supplied in a compact housing with fixing lugs at either end, this PSU can be secured to any flat surface. This power supply has been designed to handle a 10m tape of 4.8W LEDs, 5m of 9.6W or 3m of 14.4W.


  • Fixed input lead helps to prevent accidental disconnection from the mains supply
  • CE, LVD, EMC approved
  • Meets the latest ErP stage 2 requirements for energy efficiency
  • Supplied with a 2.1 x 5.5 x 12mm female output connector, polarity positive centre and a bare ended 2 core mains lead
  • Manufacturer's part SW4264
Colour Black
Dimensions N/A
Length 8m
Power Consumption 60W
Supply Voltage (DC) 12V
Type Power supply
Viewing Angle N/A

Questions


*Question functionality currently disabled


07 March 2018 Question by: Rapid Customer | Product code: 56-2434
Q. is this a regulated power supply adaptor?
A. Hi Tim, thank you for your question. This is a constant voltage 12V supply. The tolerance is 5%; 12.00V ± 5%.

Reviews


Be the first to submit a review