POWERSEM PSB 35T-18 Single Phase Bridge Rectifier 1800V 35A Screw Terminals

Order Code:

64-8883

Brand: Powersem MPN: PSB 35T-18

Discontinued


A 35A 1800V single phase bridge rectifier diode module that is manufactured using Multiple Chip Technology (MCT), ensuring excellent quality and reliability as well as providing improved power cycling performance and temperature handling capabilities. The device is an ideal modular power semiconductor solution for the demanding requirements of the electronic industry. The lightweight single package module is easy to mount, being secured by two mounting screws. Ideal for applications such as DC power supplies, input rectifiers for PWM inverters, field supply for DC motors, etc.


  • Mesa glass-passivated chips
  • Low forward voltage drop
  • Blocking voltage up to 2000V
  • Isolation voltage 3000V
  • Screw terminals
  • UL Registered
Average Forward Current (Io) 35A
Case N/A
Peak Forward Surge Current (Ifsm) 440A
Peak Reverse Voltage 1800V

Reviews


Be the first to submit a review

Trustpilot