Hammond PPFS19001BK2 1U Steel Blank Panel Black - Perforated 483 x 2 x 44

Standard range
Order Code:

30-7275

Brand: Hammond MPN: PPFS19001BK2 GTIN-14: 00623980963334
  • Quickly find another product in this range by Enclosure Width:

    44mm 89mm 133mm 178mm 222mm
Qty Unit Price (Ex VAT)
1+ £13.59
50+ £10.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/01/2025

A 19 inch perforated rack panel from the Hammond PPFS series.


  • Height 1U
  • Colour: black
  • Constructed from 14-gauge steel
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PPFS19001BK2

Hammond enclosure modification


Colour Black
Enclosure Height 483mm
Enclosure Length 2mm
Enclosure Width 44mm
External Features Ventilated
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series PPFS
Type Blank rack panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot