Precision Circlip Pliers External 90° Bent Tip 3-10mm A01

Knipex Brand: Knipex
<p>These Knipex external bent circlip pliers are made with a special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. The Knipex circlip plier range comes in internal, external, straight and bent versions.</p> <p>These Knipex 49 21 series external circlip pliers with 90&deg; bent tips are ideal for confined areas. With the slim head style design, they are constructed from chrome vanadium electric steel forged with precision non-slip tips for added strength and durability.</p> <p>Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.</p> <p>Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.</p><p>Length 130mm (5 1/4 in).<br />Shaft size: 3 -10 mm.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Knipex 49 21 A01 SB Precision Circlip Pliers External 90° Bent Tip 3-10mm A01
Knipex 49 21 A01 SB Precision Circlip Pliers External 90° Bent Tip 3-10mm A01
Extended range
Order code: 96-4023
MPN: 49 21 A01 SB

Available to back orderPlease contact us for lead time
1+ £27.00
Plier
Knipex 49 21 A11 SB Precision Circlip Pliers External 90° Bent Tip 10-25mm A11
Knipex 49 21 A11 SB Precision Circlip Pliers External 90° Bent Tip 10-25mm A11
Extended range
Order code: 96-4024
MPN: 49 21 A11 SB

Available to back orderPlease contact us for lead time
1+ £25.00
Plier
Knipex 49 21 A21 SB Precision Circlip Pliers External 90° Bent Tip 19-60mm A21
Knipex 49 21 A21 SB Precision Circlip Pliers External 90° Bent Tip 19-60mm A21
Standard range
Order code: 96-4025
MPN: 49 21 A21 SB

5 in Stock, despatched in 4 days
1+ £28.00
Plier
Knipex 49 21 A31 SB Precision Circlip Pliers External 90° Bent Tip 40-100mm A31
Knipex 49 21 A31 SB Precision Circlip Pliers External 90° Bent Tip 40-100mm A31
Standard range
Order code: 96-4026
MPN: 49 21 A31 SB

4 in Stock, despatched in 4 days
1+ £30.00
Plier


Trustpilot