Premium-Line Surge Protection 30.000 A 4 Way 1.8m Cable

Order Code:

23-7633

Brand: Brennenstuhl MPN: 1156053374

Discontinued


The Brennenstuhl Premium-Line Surge Protection will stop the surge and protect your valuable appliances. Brennenstuhl are the market leaders in electronic technology.

The superior quality Brennenstuhl Premium-Line Surge Protection will provide outstanding instant protection for the connected appliance from surges and indirect lightning strikes up to 4500A, with power interruption within 25 nano seconds. This means that the sensitive electronics in PCs, Hi-Fi, TV and video equipment are safely protected and invaluable data in computer hardware and software are prevented from being lost.

With decades of experience in the market, you can be assured that you will receive a product of superior, outstanding quality to provide you with an ongoing and reliable power solution that is easy and safe to use.


  • Protection against extreme surges and severe electric shocks
  • Arrangement of 3-core wiring protects live, neutral and earth wires
  • With thermal cut-out
  • Additional protection against unforeseen increases in temperature
  • An extremely short time for the lightning-fast suppression of the surge
  • Visual indicator that surge protection is active
  • With replaceable 10A fuse
  • Illuminated 2-pole ON/OFF safety switch
  • Top quality protection against HF interference by means of an integrated filter
  • Interference filters protect connected equipment from interference pulses in the mains
  • Expanded protection from disruptions entering the system through ISDN/DSL cable connections
  • Special socket arrangement for mains adapters
  • With childproof sockets
  • With varying equipment, depending on type
  • 5 year manufacturers guarantee
  • Supplied with 1.8m length  cable
  • Manufacturers part no. Brennenstuhl 1156053374 - 1.8m cable length
Colour Black/White
Lead Length 1.8m
No. of Sockets 4
Surge Protected Yes

Reviews


Be the first to submit a review

Trustpilot