Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Pressol 06267 Household & Industrial Sprayer 750ml

Order Code:  

63-8476

  Copy to clipboard
Brand: Pressol  Copy to clipboard MPN: 06267 Copy to clipboard EAN-13: 4103810061677
  • Country of Origin: Japan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
210 at factory, lead time 9 days
5 in Stock, despatched same dayAdditional quantity lead time 9 days

This 750ml spray bottle is ideal for industrial use as well as being suitable for commercial and domestic applications. The bottle has a sprayer head with an adjustable and closeable plastic nozzle. The bottle is suitable for detergents, solvents and cleaning agents (not suitable for acetone, glycol, ammonia, break cleaners and acids like formic acid and acetic acid).


  • Trigger actuator
  • 0.9ml Spray volume per stroke
  • Ø100 x 290mm height
  • Stable conical bottle design
Type Spray bottle
Capacity 0.75L

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review