Pressol Stackable Water Cans with Drain Cock and Flexible Spout

Pressol Brand: Pressol
<p>A range of stackable water cans that feature a flexible spout and drain cock. The can is manufactured from high density polyethylene which is robust and resistant to impact. The flexible discharge spout has integral ventilation and is stored within the can for protection.</p>
  • Available in 10, 15, 20L capacities
  • Foodstuff compatible
  • Ø20 x 245mm Discharge spout
  • Easy to clean detachable tap
  • Cover cap with flexible band retainer
Description Image Product Buy Qty Pricing (Ex VAT) Capacity Type
Pressol 21 183 21183 Water Can-10L-Stackable PE-w Drain Cock & Flexible Spout
Pressol 21 183 21183 Water Can-10L-Stackable PE-w Drain Cock & Flexible Spout
Standard range
Order code: 63-9213
MPN: 21 183

29 in Stock, despatched in 4 days
1+ £18.78
10L Water can
Pressol 21 185 21185 Water Can-15L-Stackable PE-w Drain Cock & Flexible Spout
Pressol 21 185 21185 Water Can-15L-Stackable PE-w Drain Cock & Flexible Spout
Standard range
Order code: 63-9214
MPN: 21 185

12 in Stock, despatched in 4 days
1+ £14.00
15L Water can
Pressol 21 187 21187 Water Can-20L-Stackable PE-w Drain Cock & Flexible Spout
Pressol 21 187 21187 Water Can-20L-Stackable PE-w Drain Cock & Flexible Spout
Standard range
Order code: 63-9215
MPN: 21 187

57 in Stock, despatched in 4 days
1+ £18.97
20L Water can
Order codeMftrs Part No.
63-921321 183Water can 10L
63-921421 185Water can 15L
63-921521 187Water can 20L


Trustpilot