Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Pressure Washer 110bar with Tss and Rotablast Nozzle® 230v with Accessory Kit

Order Code:  

89-7006

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PC2701 Copy to clipboard EAN-13: 5051747517431
 Report an error

Discontinued

A lightweight, yet powerful pressure washer designed for both light trade and domestic use, supplied complete with accessory kit which includes high/low pressure lance, rotary and fixed brush attachments and a patio brush attachment with integral detergent container.
  • Features Automatic Total Stop System (TSS) which switches the motor on and off when the lance trigger is operated, prolonging the motor life
  • Features Rotablast Nozzle® which helps develop the same Effective Cleaning Power (ECP) as a 2700psi washer
  • Includes foam applicator for pre-wash
  • Suitable for a wide range of applications
  • Sealey model PC2701

Reviews


Be the first to submit a review