Professional Filling Knife 25mm

<p>Faithfull Professional Filling Knife with a corrosion resistant stainless steel blade for long life. The blade is attached to a hardwood handle with brass rivets and its tang runs through the full length of the handle for added strength.</p> <p>Ideal for inserting filler into cracks or holes in wood or plaster. The extremely flexible blade produces a smooth finish on all fillers prior to sanding.</p><p>1 x Faithfull Professional Filling Knife 25mm</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Faithfull 90511101 Professional Filling Knife 25mm
Faithfull 90511101 Professional Filling Knife 25mm
Standard range
90511101
1+ £5.93

6 in stock, despatched same dayBack-order availability date - 06/02/2025
Filling knife
Faithfull 90511121 Professional Filling Knife 50mm
Faithfull 90511121 Professional Filling Knife 50mm
Standard range
90511121
1+ £5.94

100 available to back orderBack-order availability date - 06/02/2025
Filling knife
Faithfull 90511141 Professional Filling Knife 75mm
Faithfull 90511141 Professional Filling Knife 75mm
Standard range
90511141
1+ £5.77

100 available to back orderBack-order availability date - 06/02/2025
Filling knife
Faithfull 90511151 Professional Filling Knife 100mm
Faithfull 90511151 Professional Filling Knife 100mm
Extended range
90511151
1+ £8.69

Available to back orderPlease contact us for lead time
Filling knife
Faithfull FAIST116 Professional Filling Knife 150mm
Faithfull FAIST116 Professional Filling Knife 150mm
Standard range
FAIST116
1+ £7.92

3 available to back orderBack-order availability date - 06/02/2025
Filling knife


Trustpilot