Christmas Opening Hours and Delivery Dates here

Professional Speed Clamp - Small 20cm (8in)

IRWIN Brand: IRWIN

Irwin Professional Speed Clamp has an I-Beam / Ribbed Design which provides higher mechanical strength. Less failure than other speed clamps. Removable Pads snap fit to prevent loss and provide excellent grip to the work surface, whilst reducing marking of the workpiece.

The 3 Component Handle (small and medium ranges) has a soft grip for added comfort. Provides better grip than wood, enabling user to increase twist and obtain higher clamping force.

The investment casting is stronger than sand casting. Whilst the patented floating lock gives increased safety and eliminates slippage. The flat feet design is easier-to-use and enables free standing of the clamp both horizontally and vertically. It is zinc plated to prevent rust and increase lifespan.

Throat: 80mm (3in).

Irwin Professional Speed Clamp Small.

Capacity: 200mm (8 in).

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® 10503564 Professional Speed Clamp - Small 20cm (8in)
IRWIN® 10503564 Professional Speed Clamp - Small 20cm (8in)
Standard range
Order code: 96-3424
MPN: 10503564

15 in stock, despatched in 4 working days
1+ £17.00
Price per unit Ex VAT
Clamp
IRWIN® 10503565 Professional Speed Clamp - Small 30cm (12in)
IRWIN® 10503565 Professional Speed Clamp - Small 30cm (12in)
Standard range
Order code: 96-3425
MPN: 10503565

1 in stock, despatched in 2 working days
1+ £21.00
Price per unit Ex VAT
Clamp
IRWIN® 10503566 Professional Speed Clamp - Small 40cm (16in)
IRWIN® 10503566 Professional Speed Clamp - Small 40cm (16in)
Extended range
Order code: 96-3426
MPN: 10503566

Available to back orderPlease contact us for lead time
1+ £15.00
Price per unit Ex VAT
Clamp
IRWIN® 10503567 Professional Speed Clamp - Small 60cm (24in)
IRWIN® 10503567 Professional Speed Clamp - Small 60cm (24in)
Extended range
Order code: 96-3427
MPN: 10503567

Available to back orderPlease contact us for lead time
1+ £17.30
Price per unit Ex VAT
Clamp
IRWIN® 10503568 Professional Speed Clamp - Small 80cm (32in)
IRWIN® 10503568 Professional Speed Clamp - Small 80cm (32in)
Extended range
Order code: 96-3428
MPN: 10503568

2 in stock, despatched same dayPlease contact us for lead time
1+ £23.40
Price per unit Ex VAT
Clamp


Trustpilot