Proform School Science Bench Blue Top with Grey Frame 1200 x 600 x 850mm

Order Code:

70-7690

Brand: Proform Europe MPN: STGG1260850ML
  • Country of Origin:
  • Not available for Export

Discontinued


The Proform School Science Bench Blue Top with Grey Frame is well-designed and ideal for ideal for secondary and academy schools.

Equipped with fully welded frames and a further welded steel cross rail providing even greater strength, the Proform School Science Benches are perfect for use in art, science and technology departments. The beech tops are sourced from sustainable forests and are heat resistant to 180°C, making them ideal and safe for use in laboratories.

Complete with height adjustable feet and delivered fully assembled, these benches are manufactured by a company who have supplied educational furniture for over 30 years, and who also offer a 10-year guarantee.


  • Size: 1200 (W) x 600mm (D) x 850 (H)
  • Fully welded frame
  • Height adjustable feet
  • Integral sub frame
  • BSEN 1729 Parts 1 & 2 compliant
  • UK Manufactured
  • Manufacturers 10-year guarantee
  • Proform products are made to order - delivery is approximately 3 weeks

For more information, visit our Proform minisite.


Can't see the tables you require? Proform furniture is made to order and can be made in any combination of top, edging, seat, or frame colour that is offered. The Aero range of tables is also available from 3 years of age to adult sized tables, with a choice different top colours or with polyurethane edgings.

Four sizes of Science Benches are available: – 800 x 1200 x 600mm, 850 x 1200 x 600mm, 800 x 1500 x 600mm and 850 x 1500 x 600mm. If you can't see the combination or size you're looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to sales@rapidonline.com



Reviews


Be the first to submit a review

Trustpilot