Proxxon 20150 Compound Table Kit (Aluminium Die Cast) KT150

Standard range
Order Code:

86-3806

Brand: Proxxon MPN: 20150 EAN-13: 4006274201507
Qty Unit Price (Ex VAT)
1+ £183.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

The Proxxon Compound Table Kit (Aluminium Die Cast) KT150 is suitable for routing, milling, slotting of steel, non-ferrous metal, plastic and wood.

Each slide is provided with locking screws and has dovetail fittings/gib strips adjustable to eliminate play.


  • Feed adjustments by means of 2 hand wheels with adjustable, graduated dials (one graduation = 0.05mm, 1 revolution = 2mm)
  • Machined table
  • 3 T-slots for fastening machine vices and clamping kits
  • Fence supplied with pre-drilled positioning holes, including 45°, fastenings screws and clamp used for routing
  • Table 200 x 200mm
  • Max. travel 150 x 150mm
  • Overall height 75mm
  • Weight 4.9 kg
  • Manufacturer's part 20150
Type Compound table

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot