Buy Proxxon FBS 12/E Precision Drill/Grinder – an ideal precision tool for delicate or small jobs which you can't do with a standard drill: e.g. precision drilling, milling, sanding, polishing, brushing, de-rusting, engraving and cutting.
- Keyless chuck (capacity 0.3 to 3.2mm)
- Precision ball bearing minimises spindle side play
- Spindle lock button for bit changing
- Recessed spindle head for inserting collets
- Efficient forced ventilation cooling of motor
- High quality 12 to 18V, 5 pole motor
- 20 mm standard collar
- Electronic speed control
- Fibreglass reinforced polyamide casing
- For use with Micromot transformers of at least 2A
- Proxxon type FBS 12/E
Note: The speed control of Proxxon 12 volt devices only works when operated via non-stabilised power supply units (e.g. all Micromot mains adapters). Connection to stabilised power supply units is possible, however, the devices will then operate with maximum rotational speeds (also applies to operation with batteries).
Type | Precision drill / grinder |
Battery Included | No |
Chuck Size | 0.3 to 3.2mm |
Chuck Type | Keyless |
Number of Batteries | 0 |
Power Source | 12V Micromot PSU |
Voltage | 12V |
---|
Order Code: 85-0496
MPN: PDR4001
2 in stock, despatched same dayAdditional quantity lead time 4 days
To use this facility please Sign In.
Sign In