Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Proxxon Industrial 23938 IMPACT Socket Set (1/2") 17, 19 & 21mm - 3 Piece

Order Code:  

54-9989

  Copy to clipboard
Brand: Proxxon  Copy to clipboard MPN: 23938 Copy to clipboard EAN-13: 4006274239388
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £35.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
74 available to back OrderBack-order availability date - 10/07/2024

Set of 3 IMPACT sockets from Proxxon Industrial suitable for use with ½in (12.5mm) pneumatic screwdrivers. These high-quality sockets can be used to tighten and loosen wheel nuts without causing damage to aluminium wheel rims.


  • Includes sockets size 17, 19 and 21
  • Made from high alloy special steel for extra durability
  • With plastic cover
  • Extra long (85mm)
  • Supplied in powder coated steel box
  • Manufacturer's part 23938
Type Extra long
Pieces 3
Material High alloy steel
Sizes 17, 19, 21mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review