Proxxon Industrial 23082 Rotary Ratchet 1/4"

Standard range
Order Code:

55-1516

Brand: Proxxon MPN: 23082 EAN-13: 4006274230828
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
86 available to back orderBack-order availability date - 10/01/2025

With this highly efficient rotary ratchet from Proxxon Industrial you need just a few millimetres to loosen or tighten the item in hand. Simply turning the handle is sufficient.


  • Unlocking mechanism
  • Switch easily from clockwise to anticlockwise rotation
  • Finely toothed gearbox with 52 teeth
  • Handy grip made from two-component material
  • Length 180mm
  • Drive size 6.3mm (¼in)
  • Manufacturer's part 23082
Type Rotary ratchet
Drive 6.3mm²
For Use With N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot