Christmas Opening Hours and Delivery Dates here

Proxxon MF70 240V Milling Machine

Proxxon Brand: Proxxon

The Proxxon MF 70 milling machine is ideally suited to modelling work and for the manufacture of small precision components in a variety of materials.

The extruded aluminium compound table has low backlash leadscrews and adjustable gib plates for smooth, accurate movement.

  • Supplied complete with a set of six collets of 1.0mm, 1.5mm, 2.0mm, 2.4mm, 3.0mm, 3.2mm diameter and a work clamping kit
  • Variable speed motor 5,000-20,000rpm 100W
  • Cast iron base
  • Work clamping kit supplied
  • Wheel graduations 0.05mm, with adjustable zero
  • Fully adjustable dovetailed slides
  • Optional set of solid carbide cutters, sizes 1.0mm, 2.0mm and 3.0mm, available
  • Manufacturer's part 27110
Description Image Product Buy Pricing (Ex VAT) Type
Proxxon 27110 MF70 Milling Machine 240V
Proxxon 27110 MF70 Milling Machine 240V
Standard range
Order code: 86-3800
MPN: 27110

Available to back orderBack-order availability date - 30/12/2025
1+ £271.99
Price per unit Ex VAT
Milling machine
Proxxon 27116 Tungsten Miller Cutters Set Of 3
Proxxon 27116 Tungsten Miller Cutters Set Of 3
Standard range
Order code: 86-3801
MPN: 27116

Available to back orderBack-order availability date - 30/12/2025
1+ £14.39
Price per unit Ex VAT
Miller cutter
Proxxon 24264 Dividing Head For KT70 & TBM220
Proxxon 24264 Dividing Head For KT70 & TBM220
Standard range
Order code: 86-3802
MPN: 24264

Out of stockContact us for availability
1+ £91.45
Price per unit Ex VAT
Proxxon 24260 PM40 Precision Machine Vice
Proxxon 24260 PM40 Precision Machine Vice
Standard range
Order code: 86-3803
MPN: 24260

Available to back orderBack-order availability date - 30/12/2025
1+ £45.74
Price per unit Ex VAT
machine vice
Proxxon 28765 Carbide Engraving Stylus
Proxxon 28765 Carbide Engraving Stylus
Standard range
Order code: 86-3813
MPN: 28765

Available to back orderBack-order availability date - 30/12/2025
1+ £13.08
Price per unit Ex VAT
Engraving stylus
Base size130 x 225mm
Collets supplied1.0mm, 1.5mm, 2.0mm, 2.4mm, 3.0mm, 3.2mm
Lateral table movement46mm
Longitudinal table movement134mm
ModelMF70
Nett weight7kg
Dimensions270 x 270 x 340mm (L x W x H)
Power100W
Spindle speed5,000-20,000rpm
Spindle travel80mm
T slot size12 x 6 x 5mm
Table size200 x 70mm
Table travel134 x 46mm


Trustpilot