Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Ki-ose 390 Disinfectant Wipes from PSA are dual use, high efficacy wipes that are ideal for use on both hands and surfaces.
The active ingredient kills 99.99% of most of harmful bacteria, viruses and fungi and is dermatologically tested to be safe for use on unbroken skin and will not harm or damage fabrics, plastic, metals, rubber or other surfaces. The wipes have specially designed and approved for use by flight cabin crews which attests to their effectiveness and safety. The 150 x 200mm non-woven spunless wipes will not tear and are ready to use.
Efficacy | |
Bactericidal | |
EN 1276 | Pseudomonas aeruginosa, Escherichia coli, Staphylococcus aureus, Enterococcus hirae surrogated bacteria for Enterobacteria |
EN 1040 | Pseudomonas aeruginosa, Staphylococcus aureus |
EN13623 | Legionella pneumophila |
Fungicidal | |
EN1275 | Candida albicans, surrogated fungus for Aspergillus Niger |
Virucidal | |
EN14476 | Influenza A (H1N1) surrogated virus for lipophilic viruses (Ebola, Coronavirus, Flu, Hepatitis, HIV) |
Quantity | 1000 |
---|---|
Type | Disinfectant wipe |