Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PSU Base 4 x C Battery Holder with Sockets

Order Code:  

18-3723

 
Brand: PSU Base MPN: BHPSUB

Discontinued


This battery holder can take up to four C size batteries.


  • Batteries are linked in series
  • 4mm sockets are connected to each 1.5V division allowing the user to select 1.5V, 3.0V, 4.5V or 6V
  • The individual C cell holders are securely mounted to a rigid Perspex back plate
  • Ideally suited to electricity/basic electronics teaching
Battery Size C
Body Material Perspex
Contact Material Spring steel
Height 30
Length 155
Number of Cells 4
Terminal Type 4mm socket
Type Battery holder
Width 115mm

Reviews


Be the first to submit a review

Trustpilot