PTR 24A PCB 45° Screw Terminal Blocks 5.0/5.08mm Pitch

PTR Brand: PTR
<p>Solderable 24A 45° screw clamp terminal blocks from PTR, with either 5.0mm or 5.08mm pitch, available with 2 or 3 poles. Can be linked by groove system to form longer terminal blocks.</p>
  • With lifting principle
  • Colour grey
  • Nominal voltage 250V
Description Image Product Buy Qty Pricing (Ex VAT)
PTR 50300020041F 2-Way PCB Screw 45° Terminal Block 5.0mm 24A
PTR 50300020041F 2-Way PCB Screw 45° Terminal Block 5.0mm 24A
Standard range
Order code: 50-7904
MPN: 50300020041F

Order in multiples of 5


1,378 in Stock, despatched in 4 days
5+ £0.220
PTR 50300030041F 3-Way PCB Screw 45° Terminal Block 5.0mm 24A
PTR 50300030041F 3-Way PCB Screw 45° Terminal Block 5.0mm 24A
Standard range
Order code: 50-7905
MPN: 50300030041F

Order in multiples of 5


138 in Stock, despatched in 4 days
5+ £0.330
PTR 50300020141F 2-Way PCB Screw 45° Terminal Block 5.08mm 24A
PTR 50300020141F 2-Way PCB Screw 45° Terminal Block 5.08mm 24A
Standard range
Order code: 50-7906
MPN: 50300020141F

Order in multiples of 5


406 in Stock, despatched in 4 days
5+ £0.220
PTR 50300030141F 3-Way PCB Screw 45° Terminal Block 5.08mm 24A
PTR 50300030141F 3-Way PCB Screw 45° Terminal Block 5.08mm 24A
Standard range
Order code: 50-7907
MPN: 50300030141F

Order in multiples of 5


164 in Stock, despatched in 4 days
5+ £0.290
50-7904
AWG size22-12
ColourGrey
Contact materialCu Zn
Cross-sectionUp to 2.5mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts2
SpecificationScrew terminal, can be soldered
Stripping length7.0mm
Type (manufacturer type)AK300/2-5.0
50-7905
AWG size22-12
ColourGrey
Contact materialCu Zn
Cross-sectionUp to 2.5mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts3
SpecificationScrew terminal, can be soldered
Stripping length7.0mm
Type (manufacturer type)AK300/3-5.0
50-7906
AWG size22-12
ColourGrey
Contact materialCu Zn
Cross-sectionUp to 2.5mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts2
SpecificationScrew terminal, can be soldered
Stripping length7.0mm
Type (manufacturer type)AKZ300/2-5.0
50-7907
AWG size22-12
ColourGrey
Contact materialCu Zn
Cross-sectionUp to 2.5mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts3
SpecificationScrew terminal, can be soldered
Stripping length7.0mm
Type (manufacturer type)AKZ300/3-5.0


Trustpilot