PTR Green 24A PCB Screw Terminal Blocks 5.0/5.08mm Pitch

PTR Brand: PTR
<p>Solder-enabled PCB Screw Terminals from PTR, 24A, with lift principle. Available with 5.0mm or 5.08mm pitch in a range of sizes from 2-pole to 12-pole.</p>
  • Colour green
  • Vertical mounting
  • Wire size 30-12 AWG
  • Nominal voltage 250V
Description Image Product Buy Qty Pricing (Ex VAT)
PTR 50700020201F 2-Way PCB Screw Terminal Block 5.0mm 24A
PTR 50700020201F 2-Way PCB Screw Terminal Block 5.0mm 24A
Standard range
Order code: 50-2002
MPN: 50700020201F

Order in multiples of 5


2,641 in Stock, despatched in 4 days
5+ £0.290
PTR 50700030201F 3-Way PCB Screw Terminal Block 5.0mm 24A
PTR 50700030201F 3-Way PCB Screw Terminal Block 5.0mm 24A
Standard range
Order code: 50-2003
MPN: 50700030201F

Order in multiples of 5


1,365 in Stock, despatched in 4 days
5+ £0.430
PTR 50700040201F 4-Way PCB Screw Terminal Block 5.0mm 24A
PTR 50700040201F 4-Way PCB Screw Terminal Block 5.0mm 24A
Standard range
Order code: 50-2004
MPN: 50700040201F

Order in multiples of 5


592 in Stock, despatched in 4 days
5+ £0.620
PTR 50702010201F 5-Way PCB Screw Terminal Block 5.0mm 24A
PTR 50702010201F 5-Way PCB Screw Terminal Block 5.0mm 24A
Standard range
Order code: 50-2005
MPN: 50702010201F

Order in multiples of 5


195 in Stock, despatched in 4 days
5+ £0.780
PTR 50700060201E 6-Way PCB Screw Terminal Block 5.0mm 24A
PTR 50700060201E 6-Way PCB Screw Terminal Block 5.0mm 24A
Standard range
Order code: 50-2006
MPN: 50700060201E

Order in multiples of 5


507 in Stock, despatched in 4 days
5+ £0.930
PTR 50700070201E 7-Way PCB Screw Terminal Block 5.0mm 24A
PTR 50700070201E 7-Way PCB Screw Terminal Block 5.0mm 24A
Standard range
Order code: 50-2007
MPN: 50700070201E

Order in multiples of 5


286 in Stock, despatched in 4 days
5+ £1.05
PTR 50700080201E 8-Way PCB Screw Terminal Block 5.0mm 24A
PTR 50700080201E 8-Way PCB Screw Terminal Block 5.0mm 24A
Standard range
Order code: 50-2008
MPN: 50700080201E

Order in multiples of 5


190 in Stock, despatched in 4 days
5+ £1.30
PTR 50700100201D 10-Way PCB Screw Terminal Block 5.0mm 24A
PTR 50700100201D 10-Way PCB Screw Terminal Block 5.0mm 24A
Standard range
Order code: 50-2009
MPN: 50700100201D

Order in multiples of 5


39 in Stock, despatched in 4 days
5+ £1.61
PTR 50700120201D 12-Way PCB Screw Terminal Block 5.0mm 24A
PTR 50700120201D 12-Way PCB Screw Terminal Block 5.0mm 24A
Standard range
Order code: 50-2010
MPN: 50700120201D

Order in multiples of 5


50 in Stock, despatched in 4 days
5+ £1.90
PTR 50700020213F 2-Way PCB Screw Terminal Block 5.08mm 24A
PTR 50700020213F 2-Way PCB Screw Terminal Block 5.08mm 24A
Standard range
Order code: 50-2018
MPN: 50700020213F

Order in multiples of 5


1,226 in Stock, despatched in 4 days
5+ £0.290
PTR 50700030213F 3-Way PCB Screw Terminal Block 5.08mm 24A
PTR 50700030213F 3-Way PCB Screw Terminal Block 5.08mm 24A
Standard range
Order code: 50-2019
MPN: 50700030213F

Order in multiples of 5


1,680 in Stock, despatched in 4 days
5+ £0.410
PTR 50700040213F 4-Way PCB Screw Terminal Block 5.08mm 24A
PTR 50700040213F 4-Way PCB Screw Terminal Block 5.08mm 24A
Standard range
Order code: 50-2011
MPN: 50700040213F

Order in multiples of 5


265 in Stock, despatched in 4 days
5+ £0.640
PTR 50700050213F 5-Way PCB Screw Terminal Block 5.08mm 24A
PTR 50700050213F 5-Way PCB Screw Terminal Block 5.08mm 24A
Standard range
Order code: 50-2012
MPN: 50700050213F

Order in multiples of 5


161 in Stock, despatched in 4 days
5+ £0.830
PTR 50700060213E 6-Way PCB Screw Terminal Block 5.08mm 24A
PTR 50700060213E 6-Way PCB Screw Terminal Block 5.08mm 24A
Standard range
Order code: 50-2013
MPN: 50700060213E

Order in multiples of 5


66 in Stock, despatched in 4 days
5+ £0.980
PTR 50700080213E 8-Way PCB Screw Terminal Block 5.08mm 24A
PTR 50700080213E 8-Way PCB Screw Terminal Block 5.08mm 24A
Standard range
Order code: 50-2015
MPN: 50700080213E

Order in multiples of 5


66 in Stock, despatched in 4 days
5+ £1.31
PTR 50700100213D 10-Way PCB Screw Terminal Block 5.08mm 24A
PTR 50700100213D 10-Way PCB Screw Terminal Block 5.08mm 24A
Standard range
Order code: 50-2016
MPN: 50700100213D

Order in multiples of 5


42 in Stock, despatched in 4 days
5+ £1.43
PTR 50700120213D 12-Way PCB Screw Terminal Block 5.08mm 24A
PTR 50700120213D 12-Way PCB Screw Terminal Block 5.08mm 24A
Standard range
Order code: 50-2017
MPN: 50700120213D

Order in multiples of 5


81 in Stock, despatched in 4 days
5+ £1.92
50-2002
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts2
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/2-5.0-V
50-2003
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts3
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/3-5.0-V
50-2004
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts4
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/4-5.0-V
50-2005
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts5
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/5-5.0-V
50-2006
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts6
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/6-5.0-V
50-2007
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts7
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/7-5.0-V
50-2008
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts8
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/8-5.0-V
50-2009
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts10
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/10-5.0-V
50-2010
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts12
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/12-5.0-V
50-2011
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts4
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AKZ700/4-5.08-V
50-2012
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts5
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AKZ700/5-5.08-V
50-2013
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts6
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AKZ700/6-5.08-V
50-2014
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts7
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AKZ700/7-5.08-V
50-2015
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts8
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AKZ700/8-5.08-V
50-2016
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts10
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AKZ700/10-5.08-V
50-2017
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts12
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AKZ700/12-5.08-V
50-2018
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts2
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AK700/2-5.08 -V
50-2019
AWG size30-12
ColourGreen
Contact materialCu Zn
Cross-sectionUp to 4.0mm²
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current24A
Nominal voltage250V
Number of contacts3
Plug directionVertical
SpecificationScrew clamp, can be soldered
Stripping length8.0mm
Type (manufacturer type)AKZ700/3-5.08-V


Trustpilot