PTR Green 9A Connector Header with 3.5mm Pitch

PTR Brand: PTR
<p>Top entry 9A vertical headers from PTR, 3.5mm or 3.81mm pitch, available in a range of sizes from 2-pole to 10-pole. </p>
  • Colour green
  • Nominal voltage 160V
Description Image Product Buy Qty Pricing (Ex VAT)
PTR STL1550/2G-3.5-V 2-Way 3.5mm 9A
PTR STL1550/2G-3.5-V 2-Way 3.5mm 9A
Standard range
Order code: 50-7882
MPN: STL1550/2G-3.5-V

Order in multiples of 5


150 in Stock, despatched in 4 days
5+ £0.170
PTR STL1550/3G-3.5-V-GRUEN 3-Way 3.5mm 9A
PTR STL1550/3G-3.5-V-GRUEN 3-Way 3.5mm 9A
Standard range
Order code: 50-7883
MPN: STL1550/3G-3.5-V-GRUEN

Order in multiples of 5


354 in Stock, despatched in 4 days
5+ £0.240
PTR 51550045101F 4-Way 3.5mm 9A
PTR 51550045101F 4-Way 3.5mm 9A
Standard range
Order code: 50-7885
MPN: 51550045101F

Order in multiples of 5


275 in Stock, despatched in 4 days
5+ £0.330
PTR STL1550/5G-3.5-V 5-Way 3.5mm 9A
PTR STL1550/5G-3.5-V 5-Way 3.5mm 9A
Standard range
Order code: 50-7884
MPN: STL1550/5G-3.5-V

Order in multiples of 5


476 in Stock, despatched in 4 days
5+ £0.400
PTR 51550065101E 6-Way 3.5mm 9A
PTR 51550065101E 6-Way 3.5mm 9A
Standard range
Order code: 50-7886
MPN: 51550065101E

Order in multiples of 5


326 in Stock, despatched in 4 days
5+ £0.500
PTR 51550085101D 8-Way 3.5mm 9A
PTR 51550085101D 8-Way 3.5mm 9A
Standard range
Order code: 50-7888
MPN: 51550085101D

Order in multiples of 5


806 in Stock, despatched in 4 days
5+ £0.620
PTR 51550105101D 10-Way 3.5mm 9A
PTR 51550105101D 10-Way 3.5mm 9A
Standard range
Order code: 50-7889
MPN: 51550105101D

Order in multiples of 5


456 in Stock, despatched in 4 days
5+ £0.780
PTR 51550025125F 2-Way 3.81mm 9A
PTR 51550025125F 2-Way 3.81mm 9A
Standard range
Order code: 50-7890
MPN: 51550025125F

Order in multiples of 5


50 in Stock, despatched in 4 days
5+ £0.170
PTR 51550035125F 3-Way 3.81mm 9A
PTR 51550035125F 3-Way 3.81mm 9A
Standard range
Order code: 50-7891
MPN: 51550035125F

Order in multiples of 5


295 in Stock, despatched in 4 days
5+ £0.240
PTR 51550045125F 4-Way 3.81mm 9A
PTR 51550045125F 4-Way 3.81mm 9A
Standard range
Order code: 50-7892
MPN: 51550045125F

Order in multiples of 5


243 in Stock, despatched in 4 days
5+ £0.330
PTR 51550055125F 5-Way 3.81mm 9A
PTR 51550055125F 5-Way 3.81mm 9A
Standard range
Order code: 50-7893
MPN: 51550055125F

Order in multiples of 5


240 in Stock, despatched in 4 days
5+ £0.410
PTR 51550065125E 6-Way 3.81mm 9A
PTR 51550065125E 6-Way 3.81mm 9A
Standard range
Order code: 50-7894
MPN: 51550065125E

Order in multiples of 5


57 in Stock, despatched in 4 days
5+ £0.470
PTR 51550085125D 8-Way 3.81mm 9A
PTR 51550085125D 8-Way 3.81mm 9A
Standard range
Order code: 50-7896
MPN: 51550085125D

Order in multiples of 5


76 in Stock, despatched in 4 days
5+ £0.670
PTR 51550105125D 10-Way 3.81mm 9A
PTR 51550105125D 10-Way 3.81mm 9A
Standard range
Order code: 50-7897
MPN: 51550105125D

Order in multiples of 5


54 in Stock, despatched in 4 days
5+ £0.740
50-7882
ColourGreen
Grid pitch3.5mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts2
SpecificationPin-header vertical
Type (manufacturer type)STL1550/2G-3.5-V
50-7883
ColourGreen
Grid pitch3.5mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts3
SpecificationPin-header vertical
Type (manufacturer type)STL1550/3G-3.5-V
50-7884
ColourGreen
Grid pitch3.5mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts5
SpecificationPin-header vertical
Type (manufacturer type)STL1550/5G-3.5-V
50-7885
ColourGreen
Grid pitch3.5mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts4
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STL1550/4G-3.5-V
50-7886
ColourGreen
Grid pitch3.5mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts6
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STL1550/6G-3.5-V
50-7887
ColourGreen
Grid pitch3.5mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts7
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STL1550/7G-3.5-V
50-7888
ColourGreen
Grid pitch3.5mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts8
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STL1550/8G-3.5-V
50-7889
ColourGreen
Grid pitch3.5mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts10
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STL1550/10G-3.5-V
50-7890
ColourGreen
Grid pitch3.81mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts2
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STLZ1550/2G-3.81-V
50-7891
ColourGreen
Grid pitch3.81mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts3
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STLZ1550/3G-3.81-V
50-7892
ColourGreen
Grid pitch3.81mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts4
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STLZ1550/4G-3.81-V
50-7893
ColourGreen
Grid pitch3.81mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts5
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STLZ1550/5G-3.81-V
50-7894
ColourGreen
Grid pitch3.81mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts6
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STLZ1550/6G-3.81-V
50-7895
ColourGreen
Grid pitch3.81mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts7
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STLZ1550/7G-3.81-V
50-7896
ColourGreen
Grid pitch3.81mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts8
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STLZ1550/8G-3.81-V
50-7897
ColourGreen
Grid pitch3.81mm
MaterialPA, UL94V-0
Nominal current9A
Nominal voltage160V
Number of contacts10
SpecificationMulti-pin connector, vertical
Type (manufacturer type)STLZ1550/10G-3.81-V


Trustpilot