Christmas Opening Hours and Delivery Dates here
PTR Hartmann 04G01C06B01A Microswitch 250V AC 16A 1x On/(On) Momentary

Image Representative of Range

PTR Hartmann 04G01C06B01A Microswitch 250V AC 16A 1x On/(On) Momentary

Order Code:

06-2815

Brand: PTR MPN: 04G01C06B01A EAN-13: 2050003746830
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,272 available to back orderBack-order availability date - 09/01/2026

The PTR Hartmann microswitch 04G01C06B01A operates at 250 V AC with a current rating of 16 A, featuring a single On/(On) momentary operation. Its miniature design makes it ideal for applications requiring precise control in compact spaces, such as consumer electronics or industrial equipment. This reliable component is commonly used in devices needing a durable and responsive switching mechanism.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 16A
Connection Type C CEE 7/16 plug 6.3 mm
Contact Type 1 change-over
Dim (L x W x H) 27.8 x 10.3 x 15.9 mm
Electrical lifespan 50000 cycles
Height 15.9mm
Length 27.8mm
Switch position 1 x On/(On)
Switching current (inductive) 4A
Switching Voltage 250V AC
Width 10.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot