PTR Hartmann PT 65 103 Rotary Coding Switch Powerful Locking Precise Latching

Order Code:

06-2923

Brand: PTR MPN: PT 65 103 EAN-13: 2050000225390
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

The PTR Hartmann PT 65 103 rotary coding switch is a coded rotary switch designed for reliable performance. It features hex coding and a powerful locking setting with a slot/straight design, capable of handling currents up to 0.15 A. This switch is typically used in electronic devices requiring precise input settings and secure selection adjustments.
Type Coded rotary switch
Current Rating (Amps) ≤ 0.15A
Coding Hexadecimal
Height 6.5mm
Length 10mm
Misc Attribute 1 Setting slot/straight
Misc Attribute 2 HEX. CODIERSCHALTER
Operating Voltage ≤ 24V
Print motif 0-9/A-F
Standby current ≤ 0.4 A
Switch postions 16
Switching Voltage 24V DC/AC
Temperature Range 20 - +70 ºC°C
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot