Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PULS SilverLine SL2.100 DIN Rail Power Supply 24V DC 2.5A 60W 1-Phase

Order Code:  

59-2745

  Copy to clipboard
Brand: PULS  Copy to clipboard MPN: SL2.100 Copy to clipboard EAN-13: 8754040003270
 Report an error

Discontinued

This SilverLine power supply from PULS is for universal use.
Features include: anti-skid and anti-shake rail holder, plus robust metal casing.


  • Input voltage range: 115V AC, 230V AC
  • 1 phase
  • Output: 24V DC 2.5A 60W
  • Switched Mode
  • Termination type: Screw terminals
  • Dimensions: 49 x 124 x 102mm
  • Manufacturer's part SL2.100

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Input Voltage 115 - 230 AC
No. of Outputs 2
Output Current 2.5
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot