Site: Industry
Currency: GBP    
Q-Max QMA25M Sheet Metal Hole Punch 25mm

Q-Max QMA25M Sheet Metal Hole Punch 25mm

Q-Max
Standard range
Order Code:

86-5315

Brand: Q-Max MPN: QMA25M
Qty Unit Price (Ex VAT)
1+ £11.89
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 4 weeks

This hand-operated sheet metal punch from Q-Max provides the easiest and quickest way of punching holes in sheet metal up to 16 gauge mild steel.


  • Point size 25mm
  • Round shank
  • Punching operation is performed by simply assembling the punch into a pilot hole and tightening with an Allen key
  • Punches can be used anywhere – no electrical or compressed air supply is required
  • Ideal for cutting holes for switches, chassis sockets, electrical boxes, panel meters, pipework, large cables/looms, etc.

Note: It is recommended to punch a hole slightly larger (approximately 1mm larger) than the size of bolt required. For details of bolt sizes corresponding to the size of punch, refer to the Datasheet.
Type Hole Punch
Diameter 25mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, February 16, 2019 Question by: Rapid Customer | Product code: 86-5315
Q. what thread are the allen key bolts I have several punches with broken bolts
A. Hi S J Hawkins, thank you for your question. The bolt in the centre is M10.


Monday, December 3, 2018 Question by: Rapid Customer | Product code: 86-5315
Q. is that a 1 inch cutter equivalent
A. Hi John, thank you for your question. This would be equivalent to 1"/25mm.


Saturday, September 1, 2018 Question by: Rapid Customer | Product code: 86-5315
Q. what is the max thickness this will cut ?
A. Hi Jack, thank you for your question. The product details states up to 16 gauge mild steel.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C