Q-Max QMA20M Sheet Metal Hole Punch 20mm

Standard range
Order Code:

86-5310

Brand: Q-Max MPN: QMA20M
Qty Unit Price (Ex VAT)
1+ £12.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/02/2025


This hand-operated sheet metal punch from Q-Max provides the easiest and quickest way of punching holes in sheet metal up to 16 gauge mild steel.


  • Point size 20mm
  • Round shank
  • Punching operation is performed by simply assembling the punch into a pilot hole and tightening with an Allen key
  • Punches can be used anywhere – no electrical or compressed air supply is required
  • Ideal for cutting holes for switches, chassis sockets, electrical boxes, panel meters, pipework, large cables/looms, etc.

Note: It is recommended to punch a hole slightly larger (approximately 1mm larger) than the size of bolt required. For details of bolt sizes corresponding to the size of punch, refer to the Datasheet.
Type Hole Punch
Diameter 20mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 23, 2019 Question by: Rapid Customer | Product code: 86-5310
Q. What is max material thickness for 304 stainless?
A. Hi Nick, thank you for your question. The manufacturer states up to 16 gauge or 1.51mm for sheet metal.

Reviews


Be the first to submit a review

Trustpilot