Qomo QIT30-FW RF Wireless Tablet

Order Code:

19-1078

Brand: Qomo MPN: QIT30-FW

Discontinued


This QIT30-FW RF wireless tablet from Qomo has been designed for cell phone headsets and uses 2.4 GHz RF technology used by long range wireless networking products. The advanced RF technology allows users to have multiple tablets in the same vicinity without crossover interference, giving more freedom for an instructor/teacher/lecturer to move about the presentation space.

Equipped with an impressive 16 custom hot keys, allowing users to program links for easy access, such as a specific PowerPoint, website, video and PDF, helping lessons to move more quickly because every program and page is ready at the touch.


  • Uses low cost non-proprietary rechargeable NokiaTM cell phone battery
  • Up to 25 hours continuous cable free operation
  • Easily recharge battery through computer via USB
  • 16 programmable macro keys
  • Built-in LCD status indicator panel
  • Energy saving - turns pen on/off automatically
  • Pen uses standard AAA batteries
  • Large A5 high resolution working area
  • Works with all document cameras and firewire applications
  • Quick & easy installation
  • USB dongle stores inside tablet
  • Intuitive express keys control page up/down
  • Pen slot for preventing loss
  • Export notes and annotations into various file formats
  • Manufacturer's part QIT30-FW
Type Wireless tablet
Connection USB
Size 277 x 282mm

Reviews


Be the first to submit a review

Trustpilot