QTFX-1500 Smoke machine

Order Code:

35-4532

Brand: RVFM MPN: 160.455UK

Discontinued


This 1500W, high pressured and high-powered smoke machine can fill a venue in seconds. Producing around 20,000 Cu Ft (566m³) of smoke in the space of a minute. It can be used with either the timer output control or the 1 channel DMX, making this an ideal item for people who require a lot of smoke in a short space of time.

The unit also features MIRROR piping patent technology to reduce the rate of jamming and a special microcomputer temperature control system to preserve a high temperature allowing the unit to run efficiently all night long. Its robust design makes it ideal for use in a variety of environments including nightclubs, stage shows and theatres.


  • Timer output control included
  • 1x channel DMX to control the output from the machine
  • 20,000 Cu Ft (566m³) per minute (approx.)
  • Large capacity tank of 2.5l
  • Anti–jamming pipe technology
  • Intelligent microcomputer keeps the temperature high
  • Illuminated tank to show when the machine is ready
  • Removable tank for easy maintenance
  • Robust metal housing

Reviews


Be the first to submit a review

Trustpilot