Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

QTX 180.180UK Speaker Stand Steel

Order Code:  

35-3025

  Copy to clipboard
Brand: QTX  Copy to clipboard MPN: 180.180UK Copy to clipboard EAN-13: 5015972034668
 Report an error

Discontinued

A heavy duty black aluminium stand with lockable height adjustment.


  • Stand is made extra stable by leg braces and non-slip rubber feet
  • Maximum load 20kg
  • 35mm pole diameter
  • Height 1.0–1.6m
  • Minimum height 1m
  • Weight 3kg
  • Dimensions when collapsed 990(L) x 240(W)mm
  • Mounting plate not supplied
Height 1.6m
Type Speaker stand

Reviews


Be the first to submit a review