Site: Industry
Currency: GBP    
Quadrios 23SA079 Organiser Box 7.5x7.5x2.5cm Transparent Lockable

Quadrios 23SA079 Organiser Box 7.5x7.5x2.5cm Transparent Lockable

Quadrios
Standard range
Order Code:

06-3501

Brand: Quadrios MPN: 23SA079
Qty Unit Price (Ex VAT)
1+ £0.480
Price per unit Ex VAT
326 in Stock, despatched in 4 days

The Quadrios 23SA079 Assortment box is a compact plastic storage solution with dimensions of 7.5 x 7.5 x 2.5 cm. It features one fixed compartment, ideal for organising and storing small components or craft supplies. Commonly used in workshops and hobby rooms, this pvc container helps keep essential items neatly arranged and easily accessible.
Type Assortment box
Compartments 1
Dim (L x W x H) 7.5 x 7.5 x 2.5 cm
Factory colour Transparent
Height 2.5cm
Length 7.5cm
Material Polypropylene
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute 23SA079
Width 7.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C