Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Quasar UK 116S2-433A 2 Channel Remote Control System

Order Code:  

43-0366

 
Brand: Quasar UK MPN: 116S2-433A

Discontinued


Versatile 2-channel AM remote control system from the Quasar 116 series, suitable for use with garden lighting, garage doors, gates and door control and window openers.


  • Frequency 433MHz
  • 10m sensing range
  • High security Keeloq protocol
  • Easy learn Tx encoder feature
  • Easy installation via screw terminals
  • Up to 7 transmitters per system
  • Relay output 12Apk at 230V
  • Momentary or latching outputs
  • IP65 rated enclosure
  • No radio licence required
Frequency 433MHz
Number of Channels 2
Range 60m
Supply Current 140mA
Supply Voltage (DC) 12/24V
Type AM transmitter keyfob

Reviews


Be the first to submit a review

Trustpilot