Quasar UK AM-RX12A-433P Super Heterodyne Receiver Module

Order Code:

43-0781

Brand: RF Solutions MPN: AM-RX12A-433P

Discontinued


This module is a complete AM Super Heterodyne RF receiver that operates at 433MHz. The module is compact, with high sensitivity and low power consumption and will capture un-decoded data from any equivalent 433MHz AM transmitter to form a complete radio link.

The receiver is SIL mounted and that, together with the high reliability, stable operating frequency and PLL enhanced noise immunity, make this receiver ideal for portable and compact installations in applications such as wireless security systems, vehicle alarms, remote gate controls, remote sensing, data capture, sensor reporting, etc.


  • 433.92MHz Receiver
  • 3 to 5V DC operating voltage
  • Low power consumption
  • ASK Demodulation
  • CMOS/TTL Output
  • Sleep mode 0.5µA
  • Status LEDs
Type AM receiver module
Mounting PCB through-hole
Supply Voltage 5V
Tx/Rx/Xcvr Receiver
Working Frequency 433MHz

Reviews


Be the first to submit a review

Trustpilot