Quick Adjusting Vice 100mm (4in)

IRWIN Brand: IRWIN
<p>The Irwin Record Quick adjusting vice features a fast release lever to quickly loosen the jaws of the vice and return it to the locked position, greatly reducing the time necessary to adjust the vice. The vice, with integrated anvil, is designed for general purpose clamping and medium-duty applications and for applications requiring frequent clamping and changing of multiple materials.</p> <p>The vice has an S.G. ductile iron body which guarantees strength and long life. Its jaws are made from hardened steel, and its fused handle will bend before the vice can be overstressed. A safety stop prevents the slide from separating from the body.</p><p>Jaw width: 100mm (4in).<br />Jaw opening: 110mm (4.1/4in).<br />Jaw depth: 60mm (2.3/8in).</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
IRWIN® Record® 1978271 Quick Adjusting Vice 100mm (4in)
IRWIN® Record® 1978271 Quick Adjusting Vice 100mm (4in)
Standard range
Order code: 96-3383
MPN: 1978271

5 in Stock, despatched in 4 days
1+ £102.00
Quick
IRWIN® Record® 1978272 Quick Adjusting Vice 125mm (5in)
IRWIN® Record® 1978272 Quick Adjusting Vice 125mm (5in)
Standard range
Order code: 96-3384
MPN: 1978272

1 in Stock, despatched in 2 days
1+ £128.00
Quick


Trustpilot