Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Visaton 2037 R 10 S - 8 Ohm Square Fullrange Speaker 10cm

Order Code:  

35-2952

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2037 Copy to clipboard EAN-13: 4007540020372
  • Quickly find another product in this range by Impedance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £11.23
10+ £8.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 7 days

The Visaton R 10 S 8Ω is a 10cm (4 inch) full range speaker with high efficiency and balanced frequency response. Especially suitable as control speaker for electronic devices. Equivalent to model R 10 S TE, but with connectors 5.2 x 0.5 mm (+) and 2.8 x 0.5 mm (-).

Typical applications include control speakers for electronic devices, ceiling-mounted speakers in railway carriages and model construction.


  • Protective grille No. 4640 (order code 35-2961)
Connection 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−)
Impedance
IP Rating N/A
Nominal Size 101mm
Power 20W
Type Square

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot