R-TECH 16mm IP65 Vandal Resistant Switches SPST

R-TECH Brand: R-TECH
<P>A range of 16mm diameter vandal resistant SPST, Off-On switches available with a variety of button shapes, materials and finishes.</P>
  • Range of button shapes
  • Solder pins or screw terminals
  • SPST, Off-(On), momentary
  • Switching current: 2A
  • Switching voltage: 36V DC
  • Range of materials and finishes
  • Tested to IP65
  • Actuating force: 5.5N
  • Contact material: Silver alloy
  • Contact resistance: 50mΩ
  • Dielectric strength: 2000V AC
  • Electrical life: 200,000 cycles
  • Front panel thickness: 1 to 6mm
  • Installation diameter: 16mm
  • Insulation resistance: 1000MΩ
  • Temperature range: -20 to +70°C
Description Image Product Buy Qty Pricing (Ex VAT) Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
R-TECH 524573 16mm IP65 Vandal Resistant Switch SPST Domed Nickel
R-TECH 524573 16mm IP65 Vandal Resistant Switch SPST Domed Nickel
Standard range
Order code: 52-4573
MPN: 524573

195 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £3.90
10+ £3.46
25+ £3.21
50+ £3.09
100+ £2.98
250+ £2.89
Push-button Off / (on) SPST N/A N/A 2A
R-TECH 524574 16mm IP65 Vandal Resistant Switch SPST Flat Nickel
R-TECH 524574 16mm IP65 Vandal Resistant Switch SPST Flat Nickel
Standard range
Order code: 52-4574
MPN: 524574

92 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £5.43
10+ £4.82
25+ £4.46
50+ £4.31
100+ £4.16
250+ £4.02
Push-button Off / (on) SPST N/A N/A 2A
R-TECH 524576 16mm IP65 Vandal Resistant Switch SPST Flat S/St
R-TECH 524576 16mm IP65 Vandal Resistant Switch SPST Flat S/St
Standard range
Order code: 52-4576
MPN: 524576

250 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £4.37
10+ £3.87
25+ £3.59
50+ £3.47
100+ £3.34
250+ £3.24
Push-button Off / (on) SPST N/A N/A 2A
R-TECH 524577 16mm IP65 Vandal Resistant Switch SPST Raised Nickel
R-TECH 524577 16mm IP65 Vandal Resistant Switch SPST Raised Nickel
Standard range
Order code: 52-4577
MPN: 524577

167 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £3.26
10+ £2.89
25+ £2.68
50+ £2.59
100+ £2.50
250+ £2.42
Push-button Off / (on) SPST N/A N/A 2A
R-TECH 524578 16mm IP65 Vandal Resistant Switch SPST Raised Gold
R-TECH 524578 16mm IP65 Vandal Resistant Switch SPST Raised Gold
Standard range
Order code: 52-4578
MPN: 524578

274 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £5.31
10+ £4.70
25+ £4.35
50+ £4.21
100+ £4.06
250+ £3.94
Push-button Off / (on) SPST N/A N/A 2A
R-TECH 524579 16mm IP65 Vandal Resistant Switch SPST Flat S/St Solder Pins
R-TECH 524579 16mm IP65 Vandal Resistant Switch SPST Flat S/St Solder Pins
Standard range
Order code: 52-4579
MPN: 524579

251 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £4.76
10+ £4.22
25+ £3.93
50+ £3.77
100+ £3.65
250+ £3.53
Push-button Off / (on) SPST N/A N/A 2A
R-TECH 524580 16mm IP65 Vandal Resistant Switch SPST Raised Nickel Solder Pins
R-TECH 524580 16mm IP65 Vandal Resistant Switch SPST Raised Nickel Solder Pins
Standard range
Order code: 52-4580
MPN: 524580

238 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £4.83
10+ £4.26
25+ £3.96
50+ £3.82
100+ £3.69
250+ £3.57
Push-button Off / (on) SPST N/A N/A 2A


Trustpilot