R-TECH 170566 75mm Crocodile Clip Black

Standard range
Order Code:

17-0566

Brand: R-TECH MPN: 170566 EAN-13: 5053556018406
Qty Unit Price (Ex VAT)
1+ £0.575
5+ £0.420
10+ £0.364
25+ £0.331
50+ £0.303
100+ £0.280
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
226 in stock, despatched same dayAdditional 1,000 due on 13/05/2025

R-TECH 170566 75mm Crocodile Clip in Black with insulated finger grip.

The connecting wire is held in to place either by a crimp connection or it can be soldered. The grip is very strong ensuring low contact loss with a jaw opening of 21mm.


  • Available in black or red
  • Wire can be soldered or crimped
  • Crocodile body: Steel nickel plated
  • Insulation: PVC finger grips
  • Jaw opening: 21mm
  • Length: 75mm
  • Rated current: 30A
Colour Black
Current Rating 30A
Insulation PVC
Size 75mm
Termination Crimp/Solder
Type Crocodile Clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot