Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.60 |
5+ | £4.91 |
10+ | £4.28 |
25+ | £4.01 |
50+ | £3.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A black ABS enclosure with an attractive textured finish featuring a sloping panel. Ideal for test instruments, computer accessories, remote actuators and controls and other desktop or handheld applications.
Colour | Black |
---|---|
Enclosure Height | 49.5mm |
Enclosure Length | 150mm |
Enclosure Width | 95mm |
External Features | Window |
Internal Features | PCB mounting |
Material | ABS |
Finish | Textured |
Flame Resistance | UL94-HB |
IP Rating | IP20 |
Type | Hand-Held Enclosures |
To use this facility please Sign In.
Sign In