Site: Industry
Currency: GBP    
R-TECH 300395 ABS Handheld Enclosure 140x66.5x28 Black W/ Battery Comp

R-TECH 300395 ABS Handheld Enclosure 140x66.5x28 Black W/ Battery Comp

R-TECH
Standard range
Order Code:

30-0395

Brand: R-TECH MPN: 300395 EAN-13: 5053556002764
Qty Unit Price (Ex VAT)
1+ £3.73
5+ £3.27
10+ £2.85
25+ £2.67
50+ £2.47
Price per unit Ex VAT
83 in stock, despatched same dayAdditional 120 due on 08/07/2025

A black ABS hand-held enclosure, ergonomically designed for use with electronic instruments. The removable end panel can be easily modified for switches, displays and connectors.


  • Made from high impact UL94-HB ABS
  • Dimensions: 140 x 66.5 x 28mm
  • Recessed area in the top lid ideal for a membrane keypad
  • Battery compartment for 1x 9V or 2x AA batteries
Colour Black
Enclosure Height 28mm
Enclosure Length 140mm
Enclosure Width 66.5mm
External Features IR end panel
Internal Features Battery compartment
Material ABS
Finish Satin textured
Flame Resistance UL94-HB
IP rating IP20
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C