R-TECH 301722 ABS Enclosure IP65 Dark Grey 115x65x40

Standard range
Order Code:

30-1722

Brand: R-TECH MPN: 301722 EAN-13: 5053556001842
Qty Unit Price (Ex VAT)
1+ £4.23
5+ £3.95
10+ £3.72
25+ £3.58
50+ £3.46
125+ £3.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
214 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH enclosure 115 x 65 x 40mm manufactured in high-impact dark grey ABS and sealed to IP65 and NEMA 4 (dust and hoseproof).


  • 2.5mm thickness
  • Lid and base incorporate tongue and groove sealing system with a neoprene gasket
  • Wall mounting holes and lid fixing screws outside sealed area prevent ingress of dust and moisture
  • Internal guide slots for mounting PCB assemblies
  • Lid fixing screws are M-4 stainless steel (non-magnetic) into threaded brass inserts
Colour Grey
Enclosure Height 40mm
Enclosure Length 115mm
Enclosure Width 65mm
External Features High impact
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot