R-TECH 301730 ABS Enclosure IP65 Dark Grey 171x121x80mm

Standard range
Order Code:

30-1730

Brand: R-TECH MPN: 301730 EAN-13: 5053556001927
Qty Unit Price (Ex VAT)
1+ £10.21
5+ £9.63
10+ £9.12
25+ £8.79
50+ £8.50
125+ £8.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional 50 due on 20/03/2025

R-TECH enclosure 171 x 121 x 80mm manufactured in high-impact dark grey ABS and sealed to IP65 and NEMA 4 (dust and hoseproof).


  • 2.5mm thickness
  • Lid and base incorporate tongue and groove sealing system with a neoprene gasket
  • Wall mounting holes and lid fixing screws outside sealed area prevent ingress of dust and moisture
  • Internal guide slots for mounting PCB assemblies
  • Lid fixing screws are M-4 stainless steel (non-magnetic) into threaded brass inserts
Colour Grey
Enclosure Height 80mm
Enclosure Length 171mm
Enclosure Width 121mm
External Features High impact
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot